28.25.050 | Kendrion Kuhnke

Miniature cylinder, double-acting, 0.5 to 10 bar, Kd. 25 mm, Hub 50 mm, 28.25.050

Order No.: 61G376
EAN: 4099891491222
MPN:
28.25.050
Series: 28
28.25.050 Kendrion Kuhnke Cylinders Image 1
28.25.050 Kendrion Kuhnke Cylinders Image 2
Image may differ
Unit Price (€ / pc.)
84.9303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.9303 €

Miniature cylinders, type Kuhnke 2.

Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.

Miniature cylinders, double-action, design S, type Kuhnke ..25.

Operating pressure: 1.5 to 10 bar (at a piston diameter of 8.0 and 10 mm), 1.0 to 10 bar (at a piston diameter of 12 and 16 mm), 0.5 to 10 bar (at a piston diameter of 20 and 25 mm). For screw mounting on the cylinder lid on piston rod side.

Technical attributes (type, piston diameter (Pd), stroke): 28.25.050, Pd 25, stroke 50 mm

Technical specifications
Version Miniatur-Zylinder
Piston diameter (standardized) 25 mm
Stroke 50 mm
Pressure range 0,5-10 bar
Type of mounting Schraubbefestigung
Cylinder effect doppeltwirkend
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes