28.25.160 | Kendrion Kuhnke
Miniature cylinder, double-acting, 0.5 to 10 bar, Kd. 25 mm, Hub 160 mm, 28.25.160
Miniature cylinders, type Kuhnke 2.
Without magnetic piston; Material cylinder tube and piston rod: corrosion resistant CrNi steel. Cylinder lid: aluminum. Damping disk: elastomer, impact-resistant. Seals: Perbunan. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Spring force: designed for the cylinder return stroke (not for connected loads). Ambient temperatures: –20 to +70 °C.
Miniature cylinders, double-action, design S, type Kuhnke ..25.
Operating pressure: 1.5 to 10 bar (at a piston diameter of 8.0 and 10 mm), 1.0 to 10 bar (at a piston diameter of 12 and 16 mm), 0.5 to 10 bar (at a piston diameter of 20 and 25 mm). For screw mounting on the cylinder lid on piston rod side.
Technical attributes (type, piston diameter (Pd), stroke): 28.25.160, Pd 25, stroke 160 mm
Version | Miniatur-Zylinder | |
Piston diameter (standardized) | 25 mm | |
Stroke | 160 mm | |
Pressure range | 0,5-10 bar | |
Type of mounting | Schraubbefestigung | |
Cylinder effect | doppeltwirkend |
Country of origin | IT |
Customs tariff number | 84123900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |