40.150.025 | Kendrion Kuhnke

Miniature cylinder, single-acting, 2.5 to 10 bar, Kd. 5 mm, Hub 25 mm, 40.150.025

Order No.: 61G152
EAN: 4099891490775
MPN:
40.150.025
Series: 40
40.150.025 Kendrion Kuhnke Cylinders
Image may differ

Miniature cylinders, type Kuhnke 40.

With 5.0 mm piston diameter, single- or double-action; Operating pressure single-/ double-action: 2.5 to 10/2.0 to 10 bar. Cylinder body material: brass. Piston rod: CrNi steel, corrosion resistant. Damping disk: elastomer. Seals: Perbunan, oil-proof. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Ambient temperatures: –10 to +70 °C.

Design S, single-action, type 40.150.

Mounting: screw fastening on the cylinder lid at piston rod side.

Type: 40.150.025, stroke 25 mm

Technical specifications
Version miniature cylinder
Piston diameter (standardized) 5 mm
Stroke 25 mm
Pressure range 2.5-10 bar
Type of mounting screw mounting
Cylinder effect single-acting
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes