40.190.010 | Kendrion Kuhnke
Miniature cylinder, single-acting, 2.5 to 10 bar, Kd. 5 mm, Hub 10 mm, 40.190.010
Unit Price (€ / pc.)
90.2734 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature cylinders, type Kuhnke 40.
With 5.0 mm piston diameter, single- or double-action; Operating pressure single-/ double-action: 2.5 to 10/2.0 to 10 bar. Cylinder body material: brass. Piston rod: CrNi steel, corrosion resistant. Damping disk: elastomer. Seals: Perbunan, oil-proof. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Ambient temperatures: –10 to +70 °C.
Single-action cylinders, design U, type 40.190.
For universal mounting (screw mount on both cylinder lids, hinged).
Type: 40.190.010, stroke 10 mm
Technical specifications
Version | Miniatur-Zylinder | |
Piston diameter (standardized) | 5 mm | |
Stroke | 10 mm | |
Pressure range | 2,5-10 bar | |
Type of mounting | Schraubbefestigung | |
Cylinder effect | einfachwirkend |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84123900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |