40.290.050 | Kendrion Kuhnke

Miniature cylinder, double-acting, 2 to 10 bar, Kd. 5 mm, Hub 50 mm, 40.290.050

Order No.: 61G174
EAN: 4099891490850
MPN:
40.290.050
Series: 40
40.290.050 Kendrion Kuhnke Cylinders
Image may differ
Unit Price (€ / pc.)
101.1262 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.1262 €

Miniature cylinders, type Kuhnke 40.

With 5.0 mm piston diameter, single- or double-action; Operating pressure single-/ double-action: 2.5 to 10/2.0 to 10 bar. Cylinder body material: brass. Piston rod: CrNi steel, corrosion resistant. Damping disk: elastomer. Seals: Perbunan, oil-proof. Medium: conditioned compressed air. Stroke tolerance: max. +1.5 mm. Ambient temperatures: –10 to +70 °C.

Design U, double-action, type 40.290.

Mounting: universal screw fastener on both cylinder lids, swivel mount).

Type: 40.290.050, stroke 50 mm

Technical specifications
Version Miniatur-Zylinder
Type of mounting Schraubbefestigung
Pressure range 2-10 bar
Stroke 50 mm
Piston diameter (standardized) 5 mm
Cylinder effect doppeltwirkend
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes