23.313 | Kendrion Kuhnke
Bearing block, L 20 mm, steel, for miniature cylinder, 23.313
Order No.: 61G850
EAN: 4099891492281
MPN:
23.313
Unit Price (€ / pc.)
29.5239 € *
Available: 0 pcs.
Leadtime: On Request **
Trunnions, type 23.
Steel, black finish, (corrosion-protected bolts, phosphated retainer).
Technical attributes (type, piston diameter (Pd), stroke): 23.313, for Pd 8.0 and 10 mm
Technical specifications
Suitable for | Miniatur-Zylinder | |
Length | 20 mm | |
Material | Stahl | |
Accessory Type | Lagerbock |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84123900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |