50.009 | Kendrion Kuhnke
Connecting sleeve, brass, for threaded connection M5, 50.009
Order No.: 63G500
EAN: 4099891493035
MPN:
50.009
Unit Price (€ / pc.)
4.5101 € *
Available: 94 pcs.
Leadtime: On Request **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
3.9627 €
100 pcs.
3.4748 €
250 pcs.
3.3439 €
1000 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling sleeve, M 5, type 50.009.
Type: 50.009, coupling sleeve, brass
Technical specifications
Suitable for | Gewindeanschluss M5 | |
Thread size | M5 | |
Material | Messing | |
Accessory Type | Verbindungsmuffe |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |