50.056 | Kendrion Kuhnke
Bulkhead fitting, L 32 mm, brass, for 5 x 1 tubing, 50.056
Order No.: 63G130
EAN: 4099891492755
MPN:
50.056
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
221.82 € *
Price list
Quantity
Price per unit*
10 pcs.
22.1816 €
25 pcs.
21.5271 €
50 pcs.
20.8607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-In fitting, 50.056, KUHNKE
Instant Push-In fitting for tube, double coupling.
Technical specifications
Suitable for | Schläuche 5 x 1 | |
Length | 32 mm | |
Material | Messing | |
Accessory Type | Schottverschraubung |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |