50.203 | Kendrion Kuhnke

Compressed air hose, 4 x 1 mm, L 12.5 mm, 12 bar, for tube coupling and nipple, 50.203

Order No.: 90F105
EAN: 4099891493219
MPN:
50.203
Kendrion Kuhnke
50.203 Kendrion Kuhnke Fittings and Accessories
Image may differ
Unit Price (€ / mtr.)
3.3320 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3320 €
25 mtr.
2.9274 €
100 mtr.
2.6656 €
250 mtr.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pneumatic tubing, 4.0 x 1.0, type Kuhnke 50.203.

Outer diameter: 4.0 mm. Wall thickness: 1.0 mm. Material: soft PE. Color: black. Operating pressure at +20/30/40 °C: 16.5/12.2/8.0 bar. Test/burst pressure at +20 °C: 33/60 bar. Bending radius: min. 24 mm.

Type: 50.203, pneumatic tubing

Technical specifications
Ausführung 4 x 1 mm
Druck 12 bar
Geeignet für Rohrkupplung und Nippel
Gewindegröße M5
Länge 12.5 mm
Medium neutrale Gase
Zubehörart Druckluftschlauch
Logistics
Ursprungsland IT
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes