50.224 | Kendrion Kuhnke

Manifolds, L 76 mm, brass, 50.224

Order No.: 63G880
EAN: 4099891493141
MPN:
50.224
50.224 Kendrion Kuhnke Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
63.6650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
636.65 € *
Price list
Quantity
Price per unit*
10 pcs.
63.6650 €
25 pcs.
61.7491 €
50 pcs.
60.2259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Manifolds, type 50.224.

Block manifold; Inlet: 2 x G 1/8. Outlet: 10 x M 5. Material: brass.

Type: 50.224, manifold

Technical specifications
Thread size M5
Length 76 mm
Material Messing
Accessory Type Verteilerstücke
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes