50.400 | Kendrion Kuhnke
Swivel screw connection, L 18.5 mm, brass, for 5 x 1 tubing, 50.400
Order No.: 63G110
EAN: 4099891492731
MPN:
50.400
Unit Price (€ / pc.)
37.6040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.60 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6040 €
10 pcs.
33.8198 €
50 pcs.
30.4164 €
100 pcs.
26.7869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-type coupling for slow rotation.
Technical specifications
Suitable for | Schläuche 5 x 1 | |
Thread size | M5 | |
Length | 18.5 mm | |
Material | Messing | |
Accessory Type | Schwenkverschraubung |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |