50.401 | Kendrion Kuhnke

Compressed air hose, 6 x 1 mm, for tube coupling and nipple, 50.401

Order No.: 90F125
EAN: 4099891493233
MPN:
50.401
50.401 Kendrion Kuhnke Fittings and Accessories
Image may differ
Unit Price (€ / mtr.)
3.7128 € *
Available: 90 mtr.
Leadtime: On Request **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7128 €
5 mtr.
3.4867 €
15 mtr.
3.3558 €
50 mtr.
3.2130 €
150 mtr.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pneumatic tubing, 6.0 x 1.0, type Kuhnke 50.401.

Outer diameter: 6.0 mm. Wall thickness: 1.0 mm. Material: soft PE. Color: black. Operating pressure at +20/30/40 °C: 10/7.5/5.0 bar. Test/burst pressure at +20 °C: 20/40 bar. Bending radius: min. 36 mm.

Type: 50.401, pneumatic tubing

Technical specifications
Version 6 x 1 mm
Suitable for Rohrkupplung und Nippel
Accessory Type Druckluftschlauch
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes