50.521 | Kendrion Kuhnke
Signal indicator, L 45 mm, 8 bar, for panel mounting, 50.521
Order No.: 62G294
EAN: 4099891492311
MPN:
50.521
Unit Price (€ / pc.)
45.4699 € *
Available: 7 pcs.
Total Price:
45.47 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4699 €
5 pcs.
42.7567 €
15 pcs.
41.1145 €
50 pcs.
39.2819 €
150 pcs.
37.6516 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal status indicators for panel mounting, type Kuhnke 50.52.
For visual check of the pressure, the indicator color transforms from black to green or red when air pressure is applied; Pressure range: 1.2 to 8.0 bar. Pressurized media fitting: M 5. Ambient temperatures: –10 to +50 °C.
Type: 50.521, green signal status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal indicator | |
| Thread size | M5 | |
| Pressure | 8 bar | |
| Length | 45 mm | |
| Suitable for | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |