52.020 | Kendrion Kuhnke
Double plug-in connection, L 27 mm, for 4 x 1 and 4 x 0.65 tubing, 52.020
Order No.: 62G706
EAN: 4099891492380
MPN:
52.020
Unit Price (€ / pc.)
20.5156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
205.16 € *
Price list
Quantity
Price per unit*
10 pcs.
20.5156 €
25 pcs.
19.9087 €
50 pcs.
19.2899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operating temperatures: - 10 to +60 °C.
Technical specifications
Suitable for | Schläuche 4 x 1 und 4 x 0,65 | |
Length | 27 mm | |
Accessory Type | Doppel-Steckanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |