52.030 | Kendrion Kuhnke

Bulkhead plug-in connection, L 40 mm, brass, for 4 x 1 and 4 x 0.65 tubing, 52.030

Order No.: 62G708
EAN: 4099891492397
MPN:
52.030
52.030 Kendrion Kuhnke Fittings and Accessories Image 1
52.030 Kendrion Kuhnke Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
42.1379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
421.38 € *
Price list
Quantity
Price per unit*
10 pcs.
42.1379 €
25 pcs.
40.8646 €
50 pcs.
39.6032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operating temperatures: - 10 to +60 °C.

Technical specifications
Suitable for Schläuche 4 x 1 und 4 x 0,65
Length 40 mm
Material Messing
Accessory Type Schottsteckanschluss
Logistics
Country of origin DE
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes