52.040 | Kendrion Kuhnke

Angle plug-in connection, L 20 mm, for 4 x 1 and 4 x 0.65 tubing, 52.040

Order No.: 62G720
EAN: 4099891492403
MPN:
52.040
52.040 Kendrion Kuhnke Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
22.3958 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
223.96 € *
Price list
Quantity
Price per unit*
10 pcs.
22.3958 €
25 pcs.
21.7294 €
50 pcs.
21.0392 €
*incl. VAT plus shipping costs
Subject to prior sale

Operating temperatures: - 10 to +60 °C.

Technical specifications
Filter Property Value
Product type angle plug-in connection
Length 20 mm
Suitable for 4 x 1 and 4 x 0.65 tubing
Logistics
Property Value
Customs tariff number 84818099
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes