52.110 | Kendrion Kuhnke
Swivel screw connection, for 4 x 1 and 4 x 0.65 tubing, 52.110
Order No.: 62G760
EAN: 4099891492519
MPN:
52.110
Unit Price (€ / pc.)
26.9535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
673.84 € *
Price list
Quantity
Price per unit*
25 pcs.
26.9535 €
50 pcs.
26.1443 €
*incl. VAT plus shipping costs
**Subject to prior sale
With M 5 thread.
Operating temperatures: - 10 to +60 °C.
Technical specifications
Suitable for | Schläuche 4 x 1 und 4 x 0,65 | |
Thread size | M5 | |
Accessory Type | Schwenkverschraubung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |