64.225.01 | Kendrion Kuhnke

Connection plate, with 2 single-ended M 5 outputs, L 33 mm, 64.225.01

Order No.: 60G220
EAN: 4099891492038
MPN:
64.225.01
Series: 64
64.225.01 Kendrion Kuhnke Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
63.6531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.65 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6531 €
5 pcs.
59.8332 €
50 pcs.
52.9550 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting panels, type 64.225.

With one G 1/8 fitting and 2 x M 5 outlets on one side.

Technical attributes (type, rated voltage, rated resistance, rated current): 64.225.01, single, A 33, B 25 mm

Technical specifications
Version mit 2 einseitig abgehenden M 5-Ausgängen
Thread size G1/8
Length 33 mm
Accessory Type Anschlussplatte
Logistics
Country of origin IT
Customs tariff number 84819000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes