HT-D20-F-24VDC 100% ED | Kendrion Kuhnke
Holding solenoid, HT-D 20-F-24VDC, 100 % duty cycle, 40 N, 2.5 W, 25 g
Unit Price (€ / pc.)
155.1284 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Holding solenoids, type Kuhnke HT-D.
Design: cylindrical. Rated voltage: 24 VDC. Approved relative duty cycle: 100 %. Connection: 200 mm stranded wire. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS.
Technical attributes (type, adhesion, rated power, weight): HT-D 20-F-24VDC 100 % duty cycle, 40 N, 2.5 W, 25 g
Technical specifications
Rated voltage (DC) | 24 V | |
Holding force | 80 N | |
On Period | 100 % ED | |
Power | 2.5 W | |
Connection | Litzen | |
diameter | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |