HT-D25-F-24VDC 100% ED | Kendrion Kuhnke

Holding solenoid, HT-D 25-F-24VDC, 100 % duty cycle, 115 N, 4.0 W, 50 g

Order No.: 27G222
EAN: 4099889490015
MPN:
HT-D25-F-24VDC 100% ED
Series: HTD
HT-D25-F-24VDC 100% ED Kendrion Kuhnke Holding Solenoids Image 1
HT-D25-F-24VDC 100% ED Kendrion Kuhnke Holding Solenoids Image 2
HT-D25-F-24VDC 100% ED Kendrion Kuhnke Holding Solenoids Image 3
Image may differ
Unit Price (€ / pc.)
121.1301 € *
Available: 13 pcs.
Leadtime: 5 Weeks **
Total Price:
121.13 € *
Price list
Quantity
Price per unit*
1 pcs.
121.1301 €
3 pcs.
117.5006 €
10 pcs.
113.4546 €
25 pcs.
110.4320 €
100 pcs.
105.5887 €
*incl. VAT plus shipping costs
**Subject to prior sale

Holding solenoids, type Kuhnke HT-D.

Design: cylindrical. Rated voltage: 24 VDC. Approved relative duty cycle: 100 %. Connection: 200 mm stranded wire. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS.

Technical attributes (type, adhesion, rated power, weight): HT-D 25-F-24VDC 100 % duty cycle, 115 N, 4.0 W, 50 g

Technical specifications
Rated voltage (DC) 24 V
Holding force 115 N
On Period 100 % ED
Power 4 W
Connection Litzen
diameter 25 mm
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes