193368 | Kendrion Kuhnke

Magnet Lock, SL7010, self-locking, -F-24VDC10%ED

Order No.: 27G228
EAN: 4099889489798
MPN:
193368
193368 Kendrion Kuhnke Linear Solenoids
Image may differ
Unit Price (€ / pc.)
109.2301 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
109.23 € *
Price list
Quantity
Price per unit*
1 pcs.
109.2301 €
3 pcs.
105.9457 €
10 pcs.
102.3043 €
25 pcs.
99.5792 €
100 pcs.
95.2119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid door lock, 193368, Kuhnke

The solenoid door lock integrates a high-performance linear solenoid, which has monostable (self-locking) and bistable design (active-locking).

Features

  • Emergency opener
  • High lifetime
  • Detection of door position and locking progress
Technical specifications
Connection Litzen
Version selbstverriegelnd
On Period 10 % ED
Stroke 1 mm
Power 36 W
Rated voltage (DC) 24 V
Return spring No
Logistics
Country of origin DE
Customs tariff number 83014090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes