BI 17-F-24VDC 25% ED | Kendrion Kuhnke
Bistable linear solenoid, BI 17-F-24VDC, duty cycle 25%, 2.4 N/8.0 N
Order No.: 26G998
EAN: 4099889489392
MPN:
BI 17-F-24VDC 25% ED
Unit Price (€ / pc.)
283.1486 € *
Available: 2 pcs.
Leadtime: 16 Weeks **
Bistable linear solenoids, type Kuhnke BI 17.
Bistable combination solenoid (push/pull action); Rated stroke: 4.0 mm. Rated voltage: 24 VDC. Rated power: 9.5 W. Approved relative duty cycle: 25%. Connections: 100 mm stranded wires with free ends. Initial force: 2.4 N. Final force: 8.0 N. Insulation class: E. Temperature limit: +120 °C. Test voltage: 800 VRMS. Pick-up time: 22 ms. Drop-off time: 11 ms. Solenoid weight: approx. 46 g. Armature weight: approx. 12 g.
Type: BI 17-F-24VDC 25% duty cycle, linear solenoid
Technical specifications
Version | stoßend und ziehend | |
Rated voltage (DC) | 24 V | |
On Period | 25 % ED | |
Power | 9.5 W | |
Stroke | 4 mm | |
Initial force | 2.4 N | |
Final force | 8 N | |
Connection | Litzen | |
Return spring | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |