BI 8-F - - 24VDC 15%ED | Kendrion Kuhnke
Solenoid BI 8, BI 8-F - - 24VDC 15%ED
Unit Price (€ / pc.)
64.0577 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
BI 8-F - - 24VDC 15%ED
Technical specifications
Version | stoßend und ziehend | |
Rated voltage (DC) | 24 V | |
On Period | 15 % ED | |
Power | 7.2 W | |
Stroke | 2.5 mm | |
Initial force | 0.18 N | |
Final force | 3.5 N | |
Connection | Litzen | |
Return spring | Yes |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |