H 2206-F-24VDC 100% ED | Kendrion Kuhnke

Linear solenoid, H 2206-F-24VDC, 100 % duty cycle

Order No.: 27G122
EAN: 4099889489477
MPN:
H 2206-F-24VDC 100% ED
Series: H22
H 2206-F-24VDC 100% ED Kendrion Kuhnke Linear Solenoids Image 1
H 2206-F-24VDC 100% ED Kendrion Kuhnke Linear Solenoids Image 2
Image may differ
Unit Price (€ / pc.)
43.7682 € *
Available: 19 pcs.
Total Price:
43.77 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7682 €
5 pcs.
41.8642 €
10 pcs.
40.1268 €
*incl. VAT plus shipping costs
Subject to prior sale

Linear solenoids, type Kuhnke H 22.

Open design with closed yoke and conical face armature, armature bearings in plastic coil former for long useful life; type H 2206: pull solenoid, type H 2246: thrust solenoid. Rated stroke: 5.0 mm. Rated voltage: 24 VDC. Rated power: 5.2 W. Initial force: 0.6 N. Final force: 3.5 N. Approved relative duty cycle (ED): 100%. Connections: 100 mm stranded wires with free ends. Insulation class: B. Temperature limit: +130 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 65 g. Armature weight: approx. 13 g.

Type: H 2206-F-24VDC, 100 % duty cycle, linear solenoid

Technical specifications
Filter Property Value
Version pushing or pulling
Rated voltage (DC) 24 V
On Period 100 % ED
Power 5.2 W
Stroke 5 mm
Initial force 0.5 N
Final force 3.5 N
Connection stranded wires
Return spring No
Logistics
Property Value
Country of origin DE
Customs tariff number 85059029
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes