H 2446-F-24VDC 100% ED | Kendrion Kuhnke

Linear solenoid, H 2446-F-24VDC, 100 % duty cycle

Order No.: 27G128
EAN: 4099889489507
MPN:
H 2446-F-24VDC 100% ED
Series: H24
H 2446-F-24VDC 100% ED Kendrion Kuhnke Linear Solenoids Image 1
H 2446-F-24VDC 100% ED Kendrion Kuhnke Linear Solenoids Image 2
Image may differ
Unit Price (€ / pc.)
65.7237 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
65.72 € *
Price list
Quantity
Price per unit*
1 pcs.
65.7237 €
5 pcs.
61.7729 €
15 pcs.
59.4286 €
50 pcs.
56.7749 €
150 pcs.
54.4187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Linear solenoids, type Kuhnke H 24.

Open design with closed yoke and conical face armature, armature bearings in plastic coil former for long useful life; type H 2406: pull solenoid, type H 2446: thrust solenoid. Rated stroke: 8.0 mm. Rated voltage: 24 VDC. Rated power: 6.0 W. Initial force: 0.4 N. Final force: 3.5 N. Approved relative duty cycle (ED): 100%. Connections: 100 mm stranded wires with free ends. Insulation class: B. Temperature limit: +130 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 85 g. Armature weight: approx. 25 g.

Type: H 2446-F-24VDC, 100 % duty cycle, linear solenoid

Technical specifications
Version stoßend oder ziehend
Rated voltage (DC) 24 V
On Period 100 % ED
Power 6 W
Stroke 8 mm
Initial force 0.4 N
Final force 3.5 N
Connection Litzen
Return spring No
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes