H3206-F **- - 24VDC 100%ED | Kendrion Kuhnke
Solenoid H3206, H3206-F **- - 24VDC 100%ED
Unit Price (€ / pc.)
66.4377 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
H3206-F **- - 24VDC 100%ED
Technical specifications
Version | stoßend oder ziehend | |
Rated voltage (DC) | 24 V | |
On Period | 100 % ED | |
Power | 5.2 W | |
Stroke | 5 mm | |
Initial force | 1 N | |
Final force | 3.5 N | |
Connection | Litzen | |
Return spring | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |