H3286-R-F - - 24VDC 100%ED | Kendrion Kuhnke

Solenoid H3286, H3286-R-F - - 24VDC 100%ED

Order No.: 27G2058
EAN: 4099889489729
MPN:
H3286-R-F - - 24VDC 100%ED
74784
Series: H32
H3286-R-F - - 24VDC 100%ED Kendrion Kuhnke Linear Solenoids
Image may differ
Unit Price (€ / pc.)
90.4519 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
994.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11 pcs.
90.4519 €
H3286-R-F - - 24VDC 100%ED
Technical specifications
Version stoßend oder ziehend
Rated voltage (DC) 24 V
On Period 100 % ED
Power 5.2 W
Stroke 5 mm
Initial force 1 N
Final force 3.5 N
Connection Litzen
Return spring Yes
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes