HU 244-F-24VDC 100% ED | Kendrion Kuhnke
Linear solenoid, HU 244-F-24VDC, 100 % duty cycle
Unit Price (€ / pc.)
34.6052 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Linear solenoids, type Kuhnke HU 24.
Open design with open yoke, thrust solenoid; Rated stroke: 4.0 mm. Rated voltage: 24 VDC. Rated power: 2.9 W. Initial force: 0.3 N. Final force: 0.7 N. Approved relative duty cycle (ED): 100%. Connections: 100 mm stranded wires with free ends. Insulation class: E. Temperature limit: +120 °C. Test voltage: 800 VRMS. Solenoid weight: approx. 27 g. Armature weight: approx. 5.0 g.
Type: HU 244-F-24VDC duty cycle 100%, linear solenoid
Technical specifications
Initial force | 0.3 N | |
Connection | Litzen | |
Version | stoßend oder ziehend | |
On Period | 100 % ED | |
Final force | 0.7 N | |
Stroke | 4 mm | |
Power | 2.9 W | |
Rated voltage (DC) | 24 V |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |