MM 15-F-24VDC 100% ED | Kendrion Kuhnke
Miniature linear solenoid, MM 15-F-24VDC, 100 % duty cycle
Order No.: 27G102
EAN: 4099889489408
MPN:
MM 15-F-24VDC 100% ED
Unit Price (€ / pc.)
47.4096 € *
Available: 10 pcs.
Leadtime: On Request **
Miniature linear solenoids, type Kuhnke MM.
Combination solenoid (pull and thrust solenoid), with return spring, maintenance-free armature bearings (DU bearings) for demanding applications; Rated stroke: 1.8 mm. Rated voltage: 24 VDC. Rated power: 1.8 W. Approved relative duty cycle (ED): 100%. Initial force: 0.35 N. Final force: 0.38 N. Connections: 100 mm stranded wires with free ends. Insulation class: E. Temperature limit: +120 °C. Test voltage: 800 VRMS. Solenoid weight: approx. 12.5 g. Armature weight: approx. 2.0 g.
Type: MM 15-F-24VDC 100 % duty cycle, linear solenoid
Technical specifications
Version | stoßend oder ziehend | |
Rated voltage (DC) | 24 V | |
On Period | 100 % ED | |
Power | 1.8 W | |
Stroke | 1.8 mm | |
Initial force | 0.35 N | |
Final force | 0.38 N | |
Connection | Litzen | |
Return spring | Yes |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |