RM 20-F-24VDC 100% ED | Kendrion Kuhnke
Heavy-duty linear solenoid, RM 20-F-24VDC, 100 % duty cycle
Heavy-duty linear solenoids, type Kuhnke RM 20.
With and without return spring, one-way action, combination solenoid (pull and thrust solenoid), maintenance-free armature bearings (DU bearings) for highest demands; rated stroke: 3.0 mm. Rated voltage: 24 VDC. Rated power: 3.9 W. Initial force: 1.45 N. Final force: 2.9 N. Approved relative duty cycle: 100%. Connection: 100 mm stranded wire. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS. Solenoid weight: approx. 60 g. Armature weight: approx. 12 g.
Without return spring, type RM 20-F-.
Type: RM 20-F-24VDC, 100 % duty cycle, linear solenoid
Version | stoßend und ziehend | |
Rated voltage (DC) | 24 V | |
On Period | 100 % ED | |
Power | 3.9 W | |
Stroke | 3 mm | |
Initial force | 1.45 N | |
Final force | 2.9 N | |
Connection | Litzen | |
Return spring | Yes |
Country of origin | DE |
Customs tariff number | 85059029 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |