RM 26-R-F-24VDC 100% ED | Kendrion Kuhnke
Heavy-duty linear solenoid, RM 26-R-F-24VDC, 100 % duty cycle
Order No.: 27G250
EAN: 4099889489811
MPN:
RM 26-R-F-24VDC 100% ED
Unit Price (€ / pc.)
329.2611 € *
Available: 5 pcs.
Leadtime: 13 Weeks **
Heavy-duty linear solenoids, type Kuhnke RM 26.
With internal return spring, single-action, combination solenoid (pull and thrust solenoid), maintenance-free armature bearings (DU bearings) for highest demands; Rated stroke: 4.0 mm. Rated voltage: 24 VDC. Rated power: 5.5 W. Initial force: 1.9 N. Final force: 6.0 N. Reliable relative duty cycle: 100%. Connection: 100 mm stranded wire. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS. Solenoid weight: approx. 117 g. Armature weight: approx. 24 g.
Type: RM 26-R-F-24VDC 100 % duty cycle, linear solenoid
Technical specifications
Version | stoßend und ziehend | |
Rated voltage (DC) | 24 V | |
On Period | 100 % ED | |
Power | 5.5 W | |
Stroke | 4 mm | |
Initial force | 1.9 N | |
Final force | 6 N | |
Connection | Litzen | |
Return spring | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |