RM 40 - -F* - - 24VDC 100%ED | Kendrion Kuhnke
Solenoid RM 40, RM 40 - -F* - - 24VDC 100%ED
Unit Price (€ / pc.)
215.2472 € *
Available: 0 pcs.
Leadtime: On Request **
RM 40 - -F* - - 24VDC 100%ED
Technical specifications
Connection | Litzen | |
Version | stoßend und ziehend | |
On Period | 100 % ED | |
Rated voltage (DC) | 24 V | |
Return spring | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |