RM 50- -F* - - 24VDC 100%ED | Kendrion Kuhnke

Solenoid RM 50, RM 50- -F* - - 24VDC 100%ED

Order No.: 27G2070
EAN: 4099889489750
MPN:
RM 50- -F* - - 24VDC 100%ED
83980
Series: RM
Image may differ
Unit Price (€ / pc.)
265.2153 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,060.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
265.2153 €
RM 50- -F* - - 24VDC 100%ED
Technical specifications
Connection Litzen
On Period 100 % ED
Power 11 W
Rated voltage (DC) 24 V
Return spring Yes
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes