RM040W-OBOO-F-24VDC 100% ED | Kendrion Kuhnke
Linear solenoid, RM 040W-OBOO-F-24VDC, 100 % duty cycle
Order No.: 27G255
EAN: 4099889489828
MPN:
RM040W-OBOO-F-24VDC 100% ED
Unit Price (€ / pc.)
171.6932 € *
Available: 0 pcs.
Leadtime: On Request **
Heavy-duty linear solenoids, type Kuhnke RM 040.
Without stroke limit. Combination solenoid (pull and thrust solenoid), maintenance-free armature bearing (DU bearing) for highest demands; Rated stroke: 8.0 mm. Rated voltage: 24 VDC. Rated power: 11 W. Initial force: 6.0 N. Final force: 18 N. Approved relative duty cycle: 100 %. Connection: 100 mm stranded wire with free ends. Insulation class: F. Temperature limit: +155 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 380 g. Armature weight: approx. 60 g.
Type: RM 040W-OBOO-F-24VDC, 100 % duty cycle, linear solenoid
Technical specifications
Initial force | 6 N | |
Connection | Litzen | |
On Period | 100 % ED | |
Final force | 18 N | |
Stroke | 8 mm | |
Power | 11 W | |
Rated voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |