RM050W-OBOO-F-24VDC 100% ED | Kendrion Kuhnke
Linear solenoid, RM 050W-OBOO-F-24VDC, 100 % duty cycle
Heavy-duty linear solenoids, type Kuhnke RM 050.
Without stroke limit. Combination solenoid (pull and thrust solenoid), maintenance-free armature bearing (DU bearing) for highest demands; Rated stroke: 10 mm. Rated voltage: 24 VDC. Rated power: 20 W. Initial force: 13 N. Final force: 25 N. Approved relative duty cycle: 100 %. Connection: 6.3 mm crimp terminals or 200 mm stranded wire. Insulation class: F. Temperature limit: +155 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 610 g. Armature weight: approx. 200 g.
With stranded wire connection, type RM 050.
Type: RM 050W-OBOO-F-24VDC, 100 % duty cycle, linear solenoid
Initial force | 13 N | |
Connection | Litzen | |
On Period | 100 % ED | |
Final force | 25 N | |
Stroke | 10 mm | |
Power | 20 W | |
Rated voltage (DC) | 24 V |
Country of origin | DE |
Customs tariff number | 85059029 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |