RM050W-OBOO-N-24VDC 100% ED | Kendrion Kuhnke

Linear solenoid, RM 050W-OBOO-N-24VDC, 100 % duty cycle

Order No.: 27G160
EAN: 4099889489606
MPN:
RM050W-OBOO-N-24VDC 100% ED
Series: RM50
RM050W-OBOO-N-24VDC 100% ED Kendrion Kuhnke Linear Solenoids
Image may differ
Unit Price (€ / pc.)
250.0309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,000.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
250.0309 €

Heavy-duty linear solenoids, type Kuhnke RM 050.

Without stroke limit. Combination solenoid (pull and thrust solenoid), maintenance-free armature bearing (DU bearing) for highest demands; Rated stroke: 10 mm. Rated voltage: 24 VDC. Rated power: 20 W. Initial force: 13 N. Final force: 25 N. Approved relative duty cycle: 100 %. Connection: 6.3 mm crimp terminals or 200 mm stranded wire. Insulation class: F. Temperature limit: +155 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 610 g. Armature weight: approx. 200 g.

With 6.3 mm crimp terminals, type RM 050.

Type: RM 050W-OBOO-N-24VDC, linear solenoid, 100 % duty cycle

Technical specifications
Initial force 13 N
Connection Litzen
On Period 100 % ED
Final force 25 N
Stroke 10 mm
Power 20 W
Rated voltage (DC) 24 V
Return spring No
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes