RM060W-OBOO-F* - - 24VDC 100%ED | Kendrion Kuhnke
Solenoid RM060, RM060W-OBOO-F* - - 24VDC 100%ED
Unit Price (€ / pc.)
335.2468 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
335.25 € *
Price list
Quantity
Price per unit*
1 pcs.
335.2468 €
3 pcs.
320.3004 €
*incl. VAT plus shipping costs
**Subject to prior sale
RM060W-OBOO-F* - - 24VDC 100%ED
Technical specifications
Initial force | 23 N | |
Connection | Litzen | |
On Period | 100 % ED | |
Final force | 90 N | |
Stroke | 12 mm | |
Power | 25 W | |
Rated voltage (DC) | 24 V | |
Return spring | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |