RM070W-OBOO-F-24VDC 100% ED | Kendrion Kuhnke
Linear solenoid, RM 070W-OBOO-F-24VDC, 100 % duty cycle
Order No.: 27G162
EAN: 4099889489613
MPN:
RM070W-OBOO-F-24VDC 100% ED
Unit Price (€ / pc.)
380.5025 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Heavy-duty linear solenoids, type Kuhnke RM 070.
Version: combination solenoid (pull and thrust solenoid), maintenance-free armature bearing (DU bearing) for highest demands. Rated stroke: 15 mm. Rated voltage: 24 VDC. Rated power: 31 W. Initial force: 33 N. Final force: 105 N. Approved relative duty cycle: 100%. Connection: 200 mm stranded wire with free ends. Insulation class: F. Temperature limit: +155 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 2000 g. Armature weight: approx. 400 g.
Type: RM 070W-OBOO-F-24VDC, 100 % duty cycle, linear solenoid
Technical specifications
Initial force | 33 N | |
Connection | Litzen | |
On Period | 100 % ED | |
Final force | 105 N | |
Stroke | 15 mm | |
Power | 31 W | |
Rated voltage (DC) | 24 V | |
Return spring | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |