V45-N-24VDC 100% ED | Kendrion Kuhnke
Solenoid V45, V45-N-24VDC 100% ED
Unit Price (€ / pc.)
271.1653 € *
Available: 6 pcs.
Next delivery: 6 pcs. on 2025-06-26
Leadtime: On Request **
Total Price:
271.17 € *
Price list
Quantity
Price per unit*
1 pcs.
271.1653 €
3 pcs.
263.0257 €
10 pcs.
253.9936 €
25 pcs.
247.2225 €
50 pcs.
241.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Linear Solenoid, V45-N-24VDC 100% ED,49425, Kuhnke
Thrust or pull type with magnet: 970 g and insulation coordination according to DIN EN 606644-1: 4 kV/2. Long life expectancy due to armature bearing in plastic bobbin and additional plain bearing.
Technical Data
- Connection: Socket connection 6.3 mm
- Design: thrust or pull
- Voltage: 24 V
- Power: 18 W
Technical specifications
Version | stoßend und ziehend | |
Rated voltage (DC) | 24 V | |
On Period | 100 % ED | |
Power | 18 W | |
Stroke | 10 mm | |
Initial force | 12 N | |
Final force | 35 N | |
Connection | Steckhülsenanschluss 6,3 mm | |
Return spring | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |