60.060.01 | Kendrion Kuhnke
Pressure switch, 60.060.01, 100 mA/42 V
Order No.: 64G700
EAN: 4099891493240
MPN:
60.060.01
Unit Price (€ / pc.)
99.9124 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
99.91 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9124 €
3 pcs.
96.9136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature pneumatic pressure switches, type Kuhnke 60.060.01.
Rugged device with high degree of functional safety and long useful life through silver contacts. For high switching rates at low On/Off pressure. Non-adjustable pressure range; Pressure range: 0.8 to 8.0 bar. Ambient temperatures: –10 to +60 °C. Switching frequency: max. 12 Hz. Activation pressure: 0.8 bar +/–25 %. Hysteresis: 0.5 bar. Electrical connection: tab terminals. Pressure media connection: M 5. DC breaking capacity: 100 mA/42 V, max. 1.5 W.
Type: 60.060.01, pressure switch
Technical specifications
Pressure range | 0,8-8 bar | |
Breaking capacity | 100 mA/42 VDC | |
Switching frequency | 12 Hz | |
Connection | Steckkontakte | |
Pressure connection | M5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |