60.073.40.60 | Kendrion Kuhnke
Pressure switch, 60.073.40.60, 6.0 A, 0.5 to 4.0 bar
Pneumatic pressure switches, type Kuhnke 60.073.
On a module plate. Adjustable switching pressure range with fixed hysteresis; Operating temperatures: 0 to +60 °C. Housing: plastic. Diaphragm: Viton. Media for operation: non-aggressive. Switching frequency: 5.0 Hz. Switching hysteresis: 0.3 bar. Connections (mechanical): M 5 in the base plate. Electrical connections: appliance inlet Z 802 (tab terminals 6.3 to DIN 46247). Degree of protection: IP 65 with plug connector. Breaking capacity with resistive/inductive load: 12 VDC 6.0/6.0 A, 24 VDC 3.0/2.0 A, 60 VDC 1.0/0.5 A, 110 VDC 0.5/0.2 A, 220 VDC 0.25/0.1 A.
Technical attributes (type, switching current maximum at 220 VAC, pressure switching range): 60.073.40.60, 6.0 A, 0.5 to 4.0 bar
Connection | Steckkontakte | |
Pressure range | 0,5-4 bar | |
Pressure connection | M5 | |
Switching frequency | 5 Hz | |
Breaking capacity | 12 VDC/6,0 A |
Country of origin | IT |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |