60.073.80.60 | Kendrion Kuhnke

Pressure switch, 60.073.80.60, 6.0 A, 3.0 to 8.0 bar

Order No.: 64G762
EAN: 4099891493271
MPN:
60.073.80.60
60.073.80.60 Kendrion Kuhnke Pneumatic Pressure Switches Image 1
60.073.80.60 Kendrion Kuhnke Pneumatic Pressure Switches Image 2
Image may differ
Unit Price (€ / pc.)
194.1723 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
194.17 € *
Price list
Quantity
Price per unit*
1 pcs.
194.1723 €
3 pcs.
188.3413 €
10 pcs.
181.8796 €
25 pcs.
177.0125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pneumatic pressure switches, type Kuhnke 60.073.

On a module plate. Adjustable switching pressure range with fixed hysteresis; Operating temperatures: 0 to +60 °C. Housing: plastic. Diaphragm: Viton. Media for operation: non-aggressive. Switching frequency: 5.0 Hz. Switching hysteresis: 0.3 bar. Connections (mechanical): M 5 in the base plate. Electrical connections: appliance inlet Z 802 (tab terminals 6.3 to DIN 46247). Degree of protection: IP 65 with plug connector. Breaking capacity with resistive/inductive load: 12 VDC 6.0/6.0 A, 24 VDC 3.0/2.0 A, 60 VDC 1.0/0.5 A, 110 VDC 0.5/0.2 A, 220 VDC 0.25/0.1 A.

Technical attributes (type, switching current maximum at 220 VAC, pressure switching range): 60.073.80.60, 6.0 A, 3.0 to 8.0 bar

Technical specifications
Connection Steckkontakte
Pressure range 3-8 bar
Pressure connection M5
Switching frequency 5 Hz
Breaking capacity 12 VDC/6,0 A
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes