48.200.00.10.10 | Kendrion Kuhnke

Pressure control valve, 48.200.00.10.10, up to 1.0 bar, no

Order No.: 62G282
EAN: 4099891491895
MPN:
48.200.00.10.10
48.200.00.10.10 Kendrion Kuhnke Pressure Regulators Image 1
48.200.00.10.10 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
162.9586 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
162.96 € *
Price list
Quantity
Price per unit*
1 pcs.
162.9586 €
5 pcs.
139.7536 €
10 pcs.
110.3130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure control valves with M 5 threaded fitting, type Kuhnke 48.200.00.

Pressure range: max. 10 bar. Housing material: nickel-plated brass/plastic. Diaphragm: NBR, fabric-reinforced. Media: non-aggressive. Input: 1 connection size M 5. Outlet: 3 connections size M 5. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.200.00.10.10, up to 1.0 bar, no

Technical specifications
Pressure range 10 bar
Pressure range of setting bis 1 bar
Medium nicht aggressive Medien
Connection M5
Logistics
Country of origin DE
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes