48.200.00.25.00 | Kendrion Kuhnke
Pressure control valve, 48.200.00.25.00, up to 2.5 bar, yes
Order No.: 62G284
EAN: 4099891491901
MPN:
48.200.00.25.00
Unit Price (€ / pc.)
101.6617 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.66 € *
Price list
Quantity
Price per unit*
1 pcs.
101.6617 €
10 pcs.
89.4523 €
25 pcs.
86.4059 €
50 pcs.
83.9664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure control valves with M 5 threaded fitting, type Kuhnke 48.200.00.
Pressure range: max. 10 bar. Housing material: nickel-plated brass/plastic. Diaphragm: NBR, fabric-reinforced. Media: non-aggressive. Input: 1 connection size M 5. Outlet: 3 connections size M 5. Ambient temperatures: 0 to +60 °C.
Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.200.00.25.00, up to 2.5 bar, yes
Technical specifications
Pressure range | 10 bar | |
Pressure range of setting | bis 2,5 bar | |
Medium | nicht aggressive Medien | |
Connection | M5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |