48.200.00.25.10 | Kendrion Kuhnke

Pressure control valve, 48.200.00.25.10, up to 2.5 bar, no

Order No.: 62G286
EAN: 4099891491918
MPN:
48.200.00.25.10
48.200.00.25.10 Kendrion Kuhnke Pressure Regulators Image 1
48.200.00.25.10 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
122.9270 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.93 € *
Price list
Quantity
Price per unit*
1 pcs.
122.9270 €
10 pcs.
108.1829 €
25 pcs.
104.5058 €
50 pcs.
101.5427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure control valves with M 5 threaded fitting, type Kuhnke 48.200.00.

Pressure range: max. 10 bar. Housing material: nickel-plated brass/plastic. Diaphragm: NBR, fabric-reinforced. Media: non-aggressive. Input: 1 connection size M 5. Outlet: 3 connections size M 5. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.200.00.25.10, up to 2.5 bar, no

Technical specifications
Pressure range 10 bar
Pressure range of setting bis 2,5 bar
Medium nicht aggressive Medien
Connection M5
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes