48.200.00.50.00 | Kendrion Kuhnke

Pressure control valve, 48.200.00.50.00, up to 5.0 bar, yes

Order No.: 62G288
EAN: 4099891491925
MPN:
48.200.00.50.00
48.200.00.50.00 Kendrion Kuhnke Pressure Regulators Image 1
48.200.00.50.00 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
131.9115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
131.91 € *
Price list
Quantity
Price per unit*
1 pcs.
131.9115 €
10 pcs.
118.7025 €
25 pcs.
115.4062 €
50 pcs.
112.7763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure control valves with M 5 threaded fitting, type Kuhnke 48.200.00.

Pressure range: max. 10 bar. Housing material: nickel-plated brass/plastic. Diaphragm: NBR, fabric-reinforced. Media: non-aggressive. Input: 1 connection size M 5. Outlet: 3 connections size M 5. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.200.00.50.00, up to 5.0 bar, yes

Technical specifications
Pressure range 10 bar
Pressure range of setting bis 5 bar
Medium nicht aggressive Medien
Connection M5
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes