48.250.00.10.10 | Kendrion Kuhnke

Pressure regulator, 48.250.00.10.10, up to 1.0 bar, no

Order No.: 62G202
EAN: 4099891491741
MPN:
48.250.00.10.10
48.250.00.10.10 Kendrion Kuhnke Pressure Regulators Image 1
48.250.00.10.10 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
121.0587 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.06 € *
Price list
Quantity
Price per unit*
1 pcs.
121.0587 €
10 pcs.
106.5169 €
25 pcs.
102.9112 €
50 pcs.
99.9957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure regulators with G 1/8 fitting, type Kuhnke 48.250.00.

Pressure range: max. 10 bar. Housing material: galvanized brass, nickel-plated/plastic. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Input: G 1/8 fitting. Output: connection 3 x G 1/8. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.250.00.10.10, up to 1.0 bar, no

Technical specifications
Pressure range 10 bar
Pressure range of setting bis 1 bar
Medium nicht aggressive Medien
Connection 1 x G 1/8 und 3 x G 1/8
Logistics
Country of origin CH
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes