50.805.00.10.10 | Kendrion Kuhnke

Pressure regulator, 50.805.00.10.10, up to 1.0 bar, no

Order No.: 62G222
EAN: 4099891491789
MPN:
50.805.00.10.10
50.805.00.10.10 Kendrion Kuhnke Pressure Regulators Image 1
50.805.00.10.10 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
110.9080 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.91 € *
Price list
Quantity
Price per unit*
1 pcs.
110.9080 €
10 pcs.
97.6038 €
25 pcs.
94.2718 €
50 pcs.
91.6062 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure regulators for base panel mounting, type Kuhnke 50.805.00.

With G 1/8 pressure gage fitting; Pressure range: max. 10 bar. Housing material: galvanized brass, nickel-plated. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Base panel fitting: 2 x 3.9 mm. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 50.805.00.10.10, up to 1.0 bar, no

Technical specifications
Pressure range 10 bar
Pressure range of setting bis 1 bar
Medium nicht aggressive Medien
Connection Auf Grundplatte 2 x 3,9 mm
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes