50.805.00.80.10 | Kendrion Kuhnke
Pressure regulator, 50.805.00.80.10, up to 8.0 bar, no
Order No.: 62G230
EAN: 4099891491802
MPN:
50.805.00.80.10
Unit Price (€ / pc.)
121.9274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.93 € *
Price list
Quantity
Price per unit*
1 pcs.
121.9274 €
10 pcs.
109.7418 €
25 pcs.
106.6954 €
50 pcs.
104.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure regulators for base panel mounting, type Kuhnke 50.805.00.
With G 1/8 pressure gage fitting; Pressure range: max. 10 bar. Housing material: galvanized brass, nickel-plated. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Base panel fitting: 2 x 3.9 mm. Ambient temperatures: 0 to +60 °C.
Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 50.805.00.80.10, up to 8.0 bar, no
Technical specifications
Pressure range | 10 bar | |
Pressure range of setting | bis 8 bar | |
Medium | nicht aggressive Medien | |
Connection | Auf Grundplatte 2 x 3,9 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |