50.806.00.25.00 | Kendrion Kuhnke
Pressure regulator, 50.806.00.25.00, up to 2.5 bar, yes
Order No.: 62G304
EAN: 4099891491949
MPN:
50.806.00.25.00
Unit Price (€ / pc.)
112.1099 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.11 € *
Price list
Quantity
Price per unit*
1 pcs.
112.1099 €
10 pcs.
98.6510 €
25 pcs.
95.2952 €
50 pcs.
92.6058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure regulators for base panel mounting, type Kuhnke 50.806.00.
Pressure range: max. 10 bar. Housing material: POM. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Base panel fitting: 2 x 3.9 mm. Ambient temperatures: 0 to +60 °C.
Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 50.806.00.25.00, up to 2.5 bar, yes
Technical specifications
Connection | Auf Grundplatte 2 x 3,9 mm | |
Pressure range | 10 bar | |
Pressure range of setting | bis 2,5 bar | |
Medium | nicht aggressive Medien |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |